Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQA1206F8A00T
Newark Part No.40AJ7929
Product RangeAirMatrix QA1206F Series
Technical Datasheet
3,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.840 | 
| 10+ | $1.730 | 
| 25+ | $1.600 | 
| 50+ | $1.480 | 
| 100+ | $1.380 | 
| 250+ | $1.270 | 
| 500+ | $1.200 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQA1206F8A00T
Newark Part No.40AJ7929
Product RangeAirMatrix QA1206F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current8A
Voltage Rating VDC32V
Auto Blade Fuse Size3.2mm x 1.6mm x 1.08mm
Product RangeAirMatrix QA1206F Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
AirMatrix QA1206F Series
Fuse Current
8A
Auto Blade Fuse Size
3.2mm x 1.6mm x 1.08mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate