Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQF0603F4A00T
Newark Part No.40AJ7955
Product RangeSolidMatrix QF0603F Series
Your Part Number
7,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.929 |
| 250+ | $0.840 |
| 500+ | $0.777 |
| 1000+ | $0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQF0603F4A00T
Newark Part No.40AJ7955
Product RangeSolidMatrix QF0603F Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VDC32V
Auto Blade Fuse Size1.6mm x 0.8mm x 0.8mm
Product RangeSolidMatrix QF0603F Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VDC
32V
Product Range
SolidMatrix QF0603F Series
Blow Characteristic
Fast Acting
Auto Blade Fuse Size
1.6mm x 0.8mm x 0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
