New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      MN307 CAL D

                      Current Probe, Calibrated w/Data, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 12 A, 10 mA

                      AEMC INSTRUMENTS MN307 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoMN307 CAL D
                      Newark Part No.12AC6243
                      Product RangeMN300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$500.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $500.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoMN307 CAL D
                      Newark Part No.12AC6243
                      Product RangeMN300 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Side Connector4mm Right Angle Banana Plug, Shrouded
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max12A
                      Current Range Min10mA
                      For Use WithAEMC Digital Multimeters, Loggers, Oscilloscopes & Recorders
                      Product RangeMN300 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The MN307 CAL D from AEMC is a MN300 series calibrated with data AC current probe. This small and compact size probe is designed to meet the most stringent demands in industry and electric contracting. It meets EN 6101, 600V CAT III safety standards. The model has 0.78" (20mm) jaw opening and accommodates conductors up to 250MCM. The unique hooked jaw design facilitates clamping and hooking onto conductors. Polycarbonate materials and ultrasonic weilding are used throughout to ensure ruggedness and overall lasting reliability. This is a high performance model and uses a custom nickel core to improve accuracy and phase shift on the low end of the measurement range. It is an excellent probe to be used in power and low level current measurement applications. This is designed for DMMs, loggers recording and oscilloscopes. It is used in industrial loads, measuring in breaker panels, HVAC, residential and commercial sites and data logging/recording.

                      • Nominal range of 10A, measurement range from of 0.1A to 12A, 40Hz to 10KHz response
                      • Double insulation, 100mV/A output signal, voltage output transformation ratio
                      • Overload of 12A for continuous, 600Vrms working /common mode voltage
                      • Operating temperature range from -10°C to 55°C, 5ft lead output termination
                      • Operating relative humidity of 10 to 35°C 85% RH (without roll-off above 35°C)
                      • Accuracy of ≤2.5% of reading ±0.1mV at 0.1 to 0.5A & ≤2.5%, ≤1% of reading at 0.5 to 1A
                      • Phase shift of ≤ 5° at 0.1 to 1A, ≤ 3° at 1 to 5A & ≤ 2.5° at 5 to 12A
                      • Crest factor of 3 at 10Arms with an error (due to CF) of 3%
                      • UL approved for canada and united states
                      • Dimension is 5.47" x 2" x 1.18" (139mm x 51mm x 30mm), 180g weight

                      Applications

                      Test & Measurement

                      Contents

                      MN307 AC current probe(lead-100mV, 12A max), User manual.

                      Technical Specifications

                      Meter Side Connector

                      4mm Right Angle Banana Plug, Shrouded

                      Current Range Max

                      12A

                      For Use With

                      AEMC Digital Multimeters, Loggers, Oscilloscopes & Recorders

                      SVHC

                      No SVHC (16-Jul-2019)

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      10mA

                      Product Range

                      MN300 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.