New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  OX5042B + MN251T KIT

                                                                                                  Oscilloscope, 2 Channel, 40 MHz, 2 GSPS, 2.5 kpts, 8.75 ns

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS OX5042B + MN251T KIT
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoOX5042B + MN251T KIT
                                                                                                  Newark Part No.70AK6357
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoOX5042B + MN251T KIT
                                                                                                  Newark Part No.70AK6357
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth40MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth2.5 kpts
                                                                                                  Calculated Rise Time8.75ns
                                                                                                  Scope Display TypeTFT LCD Colour
                                                                                                  Kit ContentsOX5042B, MN251T, 3000-24-1-1, Meter, Batt, Case, Plug, Cable, Leads, Clips, Probes, Adapter, Drive
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  OX5042B + MN251T KIT is a handheld portable oscilloscope model OX 5042B with MN251T and MF 3000-24-1-1 (BNC output). It is a 3-in-1 instrument including 40MHz oscilloscope, double 8000-count TRMS multimeter / power analyzer and harmonic analyzer with two fully isolated channels. It can fit into one hand and features 3.5inch color TFT LCD screen, resolution (320 x 240) pixels and LED backlighting. Maximum sampling rate is 2Gs/s in ETS mode, 50MS/s in one-shot mode on each channel. Powered by 6 LR6 or (6) AA NiMH batteries, battery life up to 8h 30 min. Universal line adapter isolated from the channels, quick charging in 2h 30min.

                                                                                                  • Two fully isolated channels, integrated interactive multilingual help function
                                                                                                  • 2MB recording data, store graphic recordings of 2700 measurements (5min to 1mos)
                                                                                                  • Communication via isolated USB SCPI protocol
                                                                                                  • Bandwidth is 40MHz, input impedance is 1Mohm ± 0.5%, approximately 17pF
                                                                                                  • Maximum input voltage of 600V, derating -20dB per decade from 100KHz
                                                                                                  • Automatic, triggered, one-shot and triggered roll modes
                                                                                                  • Vertical resolution is 9bits, memory depth is 2500 points per channel
                                                                                                  • Isolated optical USB interface SX-Metro PC application software (included)
                                                                                                  • Safety according to IEC61010-1 600V CAT III, EMC according to EN61000-3 & EN61326-1

                                                                                                  Contents

                                                                                                  Meter, Field case, US wall plug, USB cable, Set of (2) 10ft color-coded (red/black) leads, Set of (2) color-coded (red/black) alligator clips, Set of (2) color-coded (red/black) probes, BNC adapter, (1) probe 10:1 600 V BNC male, (1) AC current probe model MN251T, MiniFlex® sensor 3000-24-1-1, (6) 1.2 V NiMH rechargeable batteries, Printed quick start guide, USB drive with software and user manual.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Display Memory Depth

                                                                                                  2.5 kpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Colour

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  8.75ns

                                                                                                  Kit Contents

                                                                                                  OX5042B, MN251T, 3000-24-1-1, Meter, Batt, Case, Plug, Cable, Leads, Clips, Probes, Adapter, Drive

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.