Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $715.850 |
Price for:Each
Minimum: 1
Multiple: 1
$715.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No24-3001
Newark Part No.55K4487
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min300A
For Use WithOscilloscopes, Digital Multimeters & Power Recorders
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 24-3001 is an AC Current Measurement Probe designed to plug into digital multimeters, oscilloscopes and power recorders. It is composed of a flexible sensor and an electronic module with a 14-inch double insulated cable. The flexible sensor is designed to fit around large or small conductors and is capable of getting into tight or difficult spaces. It is ideal for measuring AC current in a group of conductors.
- Read amperage directly on DMM display
- mV Output directly proportional to the AC current measured
- 4% Influence of conductor position in jaw
- Battery life - Up to 150hrs
- Dual banana plug termination for direct input into DMMs
- EN 61010, 1000V, Cat III, Pollution degree 2
- Flashing LED low battery indicator
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
3kA
For Use With
Oscilloscopes, Digital Multimeters & Power Recorders
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
300A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate