New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      5050 CAL DU

                      Insulation Tester, Calibrated w/D & U, Analogue / Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV

                      AEMC INSTRUMENTS 5050 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No5050 CAL DU
                      Newark Part No.12AC8524
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No5050 CAL DU
                      Newark Part No.12AC8524
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeAnalogue / Digital Megohmmeter
                      Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                      Insulation Testing Resistance30kohm to 10Tohm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      External Height-
                      External Width50mm
                      External Depth120mm
                      Weight2.5kg
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The 5050 CAL DU from AEMC is 5000V digital/analogue megohmmeter tester. This is a latest design in 5000V insulation testers features automatic calculation and presentation of the dielectric absorption ratio (DAR), polarization index (PI) and dielectric discharge (DD). The Model 5050 displays the test voltage, insulation resistance and the leakage current during test. Capacitance of the sample and discharge voltage present at test leads is displayed at conclusion of test. This meter is designed with highest level of built-in safety features. The 5050 model can be operated from an internal rechargeable battery system or from an AC line power. It is typically used in test insulation on cables, transformers, motors, generators, insulators and wiring installations, high resistance or absorption tests, spot reading tests, motor insulation resistance measurements, computer controlled production line testing.

                      • Calibrated with data and uncertainties digital/analogue megohmmeter tester
                      • True Megohmmeter, test voltage combination of 500V, 1000V, 2500V and 5000V
                      • Insulation measurements from 30Kohm to 10Tohm & smooth and alarm functions
                      • Automatic calculation of DAR, PI, DD values, adjustable and programmable test voltage (40 to 5100V)
                      • Direct measurement and display of capacitance and leakage current
                      • Programmable test run times and PI ratio times, automatic discharge and display of discharge voltage
                      • Automatic test inhibition if live sample (>25), EN 61010-1, 600V Cat. III standard
                      • Dual display with time, voltage and measurements shown, 4KB memory storage of readings over time
                      • Rugged dual wall weatherproof field case, designed and built to IEC safety standards
                      • 20 reading storage of results, 9V NiMH battery pack power source, 85 to 265V(50/60Hz) line power

                      Applications

                      Test & Measurement

                      Contents

                      5050 digital/analogue megohmmeter tester, Extra large classic tool bag, One red, blue and one black lead with integral 5KV rated hippo clips, One jumper lead for use with guard terminal, 120V power cord, Rechargeable battery, User manual.

                      Technical Specifications

                      Insulation Tester Type

                      Analogue / Digital Megohmmeter

                      Insulation Testing Resistance

                      30kohm to 10Tohm

                      Operating Temperature Max

                      -

                      External Width

                      50mm

                      Weight

                      2.5kg

                      SVHC

                      No SVHC (16-Jul-2019)

                      Insulation Testing Voltage

                      500V, 1kV, 2.5kV, 5kV

                      Operating Temperature Min

                      -

                      External Height

                      -

                      External Depth

                      120mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.