New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  8230 W/SR193-BK

                                                                                                  Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 8230 W/SR193-BK
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8230 W/SR193-BK
                                                                                                  Newark Part No.72M5400
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8230 W/SR193-BK
                                                                                                  Newark Part No.72M5400
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels1 Channel
                                                                                                  Voltage Range rms0V to 600V
                                                                                                  Bandwidth-
                                                                                                  External Height211mm
                                                                                                  External Width108mm
                                                                                                  External Depth60mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The 8230 W/SR193-BK from AEMC is a single phase power quality analyzer with SR193-BK AC current probe. This easy to use, compact and shock resistant analyzer is intended for technicians and engineers to measure and carry out diagnostic work, power quality work on single or three phase balanced load networks. The PowerPad Jr 8230 displays crest factor, peak value, K-factor, minimum, maximum and average volts and amps. It calculates & displays watts, VAR, VA, power factor and displacement power factor for single phase and balanced three phase networks. It is used for energy metering (KVAh, VARh, KWh), motor start-up analysis, power distribution circuits verification, measurement and recording of power system quality (KW, VA, VAR), in-plant trouble shooting of power distribution panels, individual machinery and to determine harmonic problems originating from source or load. It has 1/4'' VGA (320 x 240) colour LCD digital and graphical display with adjustable brightness and contrast.

                                                                                                  • Measures up to 660V (phase to phase) and 600V (phase to neutral) TRMS voltage
                                                                                                  • Measures from 3A to 1200A TRMS current
                                                                                                  • Displays total harmonic distortion (THD-F and THD-R) for voltage and current
                                                                                                  • Optically isolated USB communication port, configurable from DataView software or front panel
                                                                                                  • Qualified to EN 61010, 600V CAT III, IP54, CE & pollution degree 2 categories
                                                                                                  • 120VAC/230VAC (50Hz/60Hz) AC supply or NIMH rechargeable battery power sources
                                                                                                  • Frequency range from 40Hz to 70Hz and sampling frequency of 256samples/cycle
                                                                                                  • 1.5MB partitioned data storage for waveforms, alarm and trend recording
                                                                                                  • KW, Kvar, PF, DPF, KWh, Kvarh, KVAh, flicker, harmonic phase shift, phase rotation measurements
                                                                                                  • Dimension is 108mm x 211mm x 60mm (W x H x D) and weight is 0.88Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  8230 power quality analyzer, DataView software, SR193-BK AC current probe, Set of two 3m colour coded leads (red/black) with alligator clips, Optical USB cable, US 110V power adapter, NIMH rechargeable battery pack, Carrying bag, User manual, Product warranty card.

                                                                                                  Technical Specifications

                                                                                                  Analyzer Functions

                                                                                                  Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  0V to 600V

                                                                                                  External Height

                                                                                                  211mm

                                                                                                  External Depth

                                                                                                  60mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  108mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.