Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012JC
Newark Part No.07H1811
Product Range7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $945.080 |
| 10+ | $914.190 |
| 25+ | $864.780 |
Price for:Each
Minimum: 5
Multiple: 1
$4,725.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012JC
Newark Part No.07H1811
Product Range7000 Series
Technical Datasheet
Product Range7000 Series
Contact ConfigurationDPDT
Relay MountingPanel Mount
Nom Input Voltage208VAC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCCadmium
Technical Specifications
Product Range
7000 Series
Relay Mounting
Panel Mount
Timing Adjustment
Knob
SVHC
Cadmium
Contact Configuration
DPDT
Nom Input Voltage
208VAC
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate