Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022AI
Newark Part No.50F3835
Product Range7000 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,370.630 |
| 10+ | $1,325.950 |
Price for:Each
Minimum: 8
Multiple: 2
$10,965.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022AI
Newark Part No.50F3835
Product Range7000 Series
Contact Voltage VDC-
Time Min6min
Time Max60min
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage120VAC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
60min
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
No SVHC (23-Jan-2024)
Time Min
6min
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate