Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022PK
Newark Part No.50F3622
Product Range7000 Series
Unable to Retrieve Availability Information
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022PK
Newark Part No.50F3622
Product Range7000 Series
Contact Voltage VDC-
Time Min1s
Time Max300s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage125VDC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
300s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
No SVHC (23-Jan-2024)
Time Min
1s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
125VDC
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability