Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVMAXBA
Newark Part No.83F7116
Product RangeVMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVMAXBA
Newark Part No.83F7116
Product RangeVMA Series
Technical Datasheet
Product RangeVMA Series
Contact ConfigurationDPDT
Contact Current7A
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max240VAC
Power Consumption-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
VMA Series
Contact Current
7A
Relay Terminals
Quick Connect
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPDT
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate