Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.930 |
10+ | $5.790 |
25+ | $5.510 |
50+ | $5.370 |
100+ | $5.060 |
250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9516
Newark Part No.66K8630
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Positions
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate