Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9537
Newark Part No.66K8654
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $8.120 |
25+ | $7.730 |
50+ | $7.540 |
100+ | $7.120 |
250+ | $7.000 |
Price for:Each
Minimum: 10
Multiple: 1
$81.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9537
Newark Part No.66K8654
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions15Positions
D Sub Connector BHigh Density D Sub
Convert To GenderPlug
Convert To Positions15Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Positions
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Positions
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate