Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9844T-C
Newark Part No.66K9033
Technical Datasheet
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.697 |
10+ | $0.697 |
50+ | $0.643 |
100+ | $0.643 |
250+ | $0.643 |
500+ | $0.643 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9844T-C
Newark Part No.66K9033
Technical Datasheet
Product Range-
Screw Length44mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9844T-C is a 1.25-inch Female Thumbscrew Set made of steel with nickel plated finish. It is ideal for D-sub hardware applications.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
44mm
Thread Size - Imperial
4-40
Technical Docs (1)
Alternatives for 40-9844T-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate