Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303
Newark Part No.04X9985
Product RangePL Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $661.640 |
Price for:Each
Minimum: 1
Multiple: 1
$661.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303
Newark Part No.04X9985
Product RangePL Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min100µA
Output Current Max3A
Power Rating90W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangePL Series
Plug TypeUS
Product Overview
The New PL Series is the latest high-performance linear regulated dc power supply range from TTi. It replaces the original PL series which has been the laboratory power supply of choice for many organisations across the world. The New PL Series retains the true analog control of the original PL series, but combines it with new digitally based convenience features, higher power density, and superior performance.
- Single, dual or triple output models
- Models from 6V/8A up to 60V/1.5A
- Linear regulation - for the best performance
- Ultra-compact design - uses up less space
- True Analog controls - for ease of use
- S-Lock function - instantly lock settings
- V-Span function - customise the voltage range
- Low current range and current meter averaging
- DC output switches and "view limits" button
- Selectable remote sense terminals
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
- High current low voltage output on triple output model
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
100µA
Power Rating
90W
Supply Voltage Max
230VAC
Product Range
PL Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
115VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate