Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMT-P
Newark Part No.06X4077
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $2,240.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2,240.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMT-P
Newark Part No.06X4077
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PL303QMTP offers three full-performance linearly regulated outputs in a compact format. Unlike many triple output PSUs, the third output has fully variable voltage and current with high resolution and selectable remote sense. Voltage is variable from 0V to 6V with 1mV resolution, and current is fully variable up to 8A with 1mA or 0.1mA resolution. All of the normal facilities including S-Lock and V-Span are included.
- Linear regulation provides ultra-low noise
- Highly compact (¼ rack 3U) with small bench footprint
- True analogue controls with advanced digital features
- Settings can be locked at the touch of a button
- 4 digit voltage and current meters on each output
- Low current range with 0.1mA resolution
- Constant voltage or constant current operation
- Independent, tracking or true parallel modes
- Analogue remote control
- RS-232, USB and LAN/LXI interfaces
- Optional GPIB connection available
Applications
Power Management, Test & Measurement
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate