Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355TP-G SII
Newark Part No.04X9999
Product RangeQL Series II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $2,210.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,210.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355TP-G SII
Newark Part No.04X9999
Product RangeQL Series II
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating228W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty1 Year
Product RangeQL Series II
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QL Series II latest highest performance linear regulated Power Supply with precision control. Each main output provides more than 100W of power and dual range capability offers higher currents at lower voltages. It include an enhanced auxiliary output with fully variable voltage and higher current capability on T models and a LXI compliant LAN interface on all P models. It is available in single and triple output model and each model can be specified with or without digital remote control interfaces.
- Advanced dc power supplies, single or triple output
- Very high precision, very low noise and excellent dynamics
- Advanced user interface with numeric and rotary control
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including overvoltage (OVP) and overtemperature (OTP) protection trips
- Compact bench footprint, modular width for rack mounting
- Auxiliary output fully variable 1 to 6V @ 3A with selectable voltage and current metering (T models)
- Bus programmable via USB, RS232, GPIB or LAN (P models) LAN interface is LXI class C compliant
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
228W
Supply Voltage Max
230VAC
Product Range
QL Series II
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
115VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate