New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      QL564TP SII

                      Bench Power Supply, Adjustable, 3 Output, 0 V, 56 V, 0 A, 2 A

                      AIM-TTI INSTRUMENTS QL564TP SII
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoQL564TP SII
                      Newark Part No.12AM4399
                      Product RangeQL Series II
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$2,275.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,275.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoQL564TP SII
                      Newark Part No.12AM4399
                      Product RangeQL Series II
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max56V
                      Output Current Min0A
                      Output Current Max2A
                      Power Rating242W
                      Supply Voltage Min103.5V
                      Supply Voltage Max126.5V
                      Manufacturer Warranty1 Year
                      Product RangeQL Series II
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      QL564TP SII is a QL series II adjustable, bench/system precision linear regulated DC power supply with digital control. It provides multiple ranges for increased current capability at lower voltages. A further low current range provides an enhanced current setting and measurement resolution of 0.1mA. It provides storage of up to 50 power supply sets-up in non-volatile memory (160 set-ups for a triple). Voltage, current, OVP and OCP are all saved. The further power-down memory is also incorporated. Upon mains switch-off, the set-up of the PSU is saved and is automatically restored at switch-on. On the triple output models, independent memories are provided for each output, plus an additional set for ‘linked’ mode where the user may wish to recall settings for both outputs simultaneously.

                      • Unrivalled accuracy, resolution, stability and noise performance, LAN interface is LXI compliant
                      • Advanced user interface gives superior control, multiple output ranges provide greater flexibility
                      • GPIB, RS-232, USB and LAN interfaces; LXI class C compliance
                      • Very high precision, very low noise, excellent dynamics
                      • Advanced user interface with numeric and rotary control
                      • Multiple voltage/current ranges for increased flexibility
                      • Multiple non-volatile memories for power supply set-ups
                      • Switchable remote sense provides perfect load regulation
                      • Comprehensive protection including OVP and OCP trips
                      • Compact bench footprint modular width for rack mounting

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      242W

                      Supply Voltage Max

                      126.5V

                      Product Range

                      QL Series II

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      56V

                      Output Current Max

                      2A

                      Supply Voltage Min

                      103.5V

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.