Quantity | Price |
---|---|
1+ | $2,428.330 |
Product Information
Product Overview
QL564TP SII is a QL series II adjustable, bench/system precision linear regulated DC power supply with digital control. It provides multiple ranges for increased current capability at lower voltages. A further low current range provides an enhanced current setting and measurement resolution of 0.1mA. It provides storage of up to 50 power supply sets-up in non-volatile memory (160 set-ups for a triple). Voltage, current, OVP and OCP are all saved. The further power-down memory is also incorporated. Upon mains switch-off, the set-up of the PSU is saved and is automatically restored at switch-on. On the triple output models, independent memories are provided for each output, plus an additional set for ‘linked’ mode where the user may wish to recall settings for both outputs simultaneously.
- Unrivalled accuracy, resolution, stability and noise performance, LAN interface is LXI compliant
- Advanced user interface gives superior control, multiple output ranges provide greater flexibility
- GPIB, RS-232, USB and LAN interfaces; LXI class C compliance
- Very high precision, very low noise, excellent dynamics
- Advanced user interface with numeric and rotary control
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint modular width for rack mounting
Technical Specifications
Adjustable
0V
0A
242W
230VAC
QL Series II
No SVHC (21-Jan-2025)
3 Output
56V
4A
115VAC
1 Year
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate