Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-2405SH30-RZ
Newark Part No.27AK9786
Product RangeAM2D-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 100+ | $6.370 |
| 200+ | $5.930 |
| 500+ | $5.550 |
| 1000+ | $5.270 |
Price for:Each
Minimum: 20
Multiple: 20
$141.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-2405SH30-RZ
Newark Part No.27AK9786
Product RangeAM2D-RZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width7.2mm
Height7.2mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM2D-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM2D-RZ series 2W DC-DC converter
- Input voltage range from 21.6 to 26.4V, output voltage is 5V
- Maximum output current is 400mA, isolation is 3000VDC
- Efficiency is 82%
- Low ripple and noise
- 7 pin SIP package
- Pin compatible with multiple manufacturers
- Non-conductive plastic case
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
7.2mm
Input Voltage DC Min
21.6V
Product Range
AM2D-RZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
