Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM4TW-2415S-RZ
Newark Part No.28AK2435
Product RangeAM4TW-RZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $25.620 |
100+ | $23.080 |
200+ | $21.420 |
500+ | $20.150 |
1000+ | $19.120 |
Price for:Each
Minimum: 10
Multiple: 10
$256.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM4TW-2415S-RZ
Newark Part No.28AK2435
Product RangeAM4TW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max4W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1266mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM4TW-RZ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AM4TW-2415S-RZ is an AM4TW-RZ series 4W DC-DC converter. It features 24 pin DIP package, wide 4:1 input range. It is pin compatible with multiple manufacturers. It includes continuous short circuit protection. Certified by designed to meet IEC/EN/UL60950-1, 62368-1.
- Input voltage range from 9 to 36V, output voltage is 15V
- Maximum output current is 266mA, isolation is 1500VDC
- Efficiency is 82%
- Typical switching frequency is 266KHz(100% load)
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
266mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM4TW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate