Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMA5ER4-033160Y
Newark Part No.27AK5137
Product RangeAMA5-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 500+ | $9.070 |
| 1000+ | $8.140 |
Price for:Each
Minimum: 120
Multiple: 120
$1,408.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA5ER4-033160Y
Newark Part No.27AK5137
Product RangeAMA5-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5.28W
Output Voltage - Output 13.3V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.1mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA5-Y Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMA5ER4-033160Y is an AMA5-Y series small industrial grade wall mount AC adapter offering a commercial input voltage range of 90-264VAC and an output power of 5W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meets IEC62368-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Input voltage is 90 - 264VAC
- Output voltage is 3.3VDC
- Maximum output current is 1.6A
- Efficiency is 74%
- Low ripple & noise, 300mV(p-p), max
- Operating temperature range from 0°C to +40°C
- Dimensions (L x W x H) is 2.52 x 1.01 x 2.96inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.28W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA5-Y Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.1mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate