Quantity | Price |
---|---|
1+ | $114.000 |
100+ | $85.490 |
200+ | $78.650 |
500+ | $68.430 |
1000+ | $64.970 |
Product Information
Product Overview
AMED150-48SGY is an AMED150-GY series step shape DIN rail AC-DC converter. It features a cost-effective and energy-efficient design. This lightweight converter boasts an extremely compact design, making it ideal for applications such as industrial control equipment, building automation, and various harsh environments. It includes ambient air-cooling vents at the top and bottom to enhance thermal performance. Additionally, it comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output over-voltage protection (OVP). Suitable applications include power grids, industrial, and telecommunications. Approvals include BS EN/EN62368-1.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 153.6W max output power, 48V output voltage, 3.12A max output current, 90.5% typ efficiency (230VAC)
- Low ripple & noise of 200mV(p-p) max at 20MHz bandwidth
- Overvoltage category III (OVC III)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 4.13 x 2.76 x 2.30inch
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Industrial
153.6W
3.12A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
48V
-
-
-
90V AC to 264V AC
AMED150-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate