| Quantity | Price |
|---|---|
| 100+ | $31.770 |
| 200+ | $29.200 |
| 500+ | $25.390 |
| 1000+ | $24.100 |
Product Information
Product Overview
AMED20-12SGY is an AMED20-GY series slim DIN-rail mounting AC/DC converter. It features a cost-effective and energy-efficient design. The DIN rail design facilitates easy installation and removal for maintenance while efficiently organizing electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 2,363,700 hours and comes standard with output overload protection, output short-circuit protection, and output overvoltage protection (OVP). This converter is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL508 and BS/EN62368-1.
- Wide input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 20W max output wattage, 12V output voltage, 1.67A max output current, 80% typ efficiency (230VAC)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 10mA)
- Low ripple & noise is 120mV(p-p) maximum measured at 20MHz bandwidth
- DC OK signal output indication
- Plastic case material
- 3 years warranty
- Operating temperature range from -20 to +70°C
- Dimension (L x W x H) is 0.91 x 3.94 x 3.62inch
Technical Specifications
ITE & Industrial
20W
1.67A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
12V
-
-
-
90V AC to 264V AC
AMED20-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate