Quantity | Price |
---|---|
1+ | $38.150 |
100+ | $28.600 |
200+ | $26.310 |
500+ | $22.840 |
1000+ | $21.700 |
Product Information
Product Overview
AMED30-48SGY is an AMED30-GY series new step shape DIN rail AC-DC converter. It offers a cost-effective and energy-efficient solution. This lightweight converter features an extremely compact design, making it ideal for applications such as industrial control equipment, building automation, and harsh environments. It includes ambient air-cooling vents at the top and bottom to enhance thermal performance. Due to its DIN rail design, users can easily swap the power supply for a higher power one if needed. Additionally, it comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output over-voltage protection (OVP). Its applications include power grids, industrial, and telecommunications. Approvals include UL 62368-1 and BS EN/EN62368-1.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 30W max output wattage, 48V output voltage, 630mA max output current, 90% typ efficiency (230VAC)
- Low ripple & noise of 240mV(p-p) maximum at 20MHz bandwidth
- Overvoltage category III (OVC III)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 1.38 x 3.54 x 2.28inch
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Industrial
30W
630mA
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
48V
-
-
-
90V AC to 264V AC
AMED30-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate