Quantity | Price |
---|---|
1+ | $69.290 |
100+ | $51.980 |
200+ | $47.800 |
500+ | $41.590 |
1000+ | $39.500 |
Product Information
Product Overview
AMED60-12SGY is an AMED60-GY series slim DIN-rail mounting AC/DC converter. It features a cost-effective and energy-efficient design. The DIN rail design allows for easy installation and removal for maintenance while efficiently organizing electrical cables. Additionally, it boasts a high mean time between failures (MTBF) of 2,001,900 hours and comes standard with output overload protection, output short-circuit protection, and output over-voltage protection (OVP). It is suitable for electric distribution boxes, grid power, instrumentation, CNC machines, industrial control panels, telecommunications, and building automation applications. Approvals include UL508 and BS/EN62368-1.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 60W max output wattage, 12V output voltage, 5A max output current, 86% typ efficiency (230VAC)
- Low ripple & noise of 120mV(p-p) maximum at 20MHz bandwidth
- DC OK signal output indication
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 10mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 1.61 x 3.94 x 3.62inch
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Industrial
60W
5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
12V
-
-
-
90V AC to 264V AC
AMED60-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate