Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30NC-4250Z
Newark Part No.27AK5768
Product RangeAMEPR30NC-Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $25.010 |
100+ | $22.490 |
200+ | $20.910 |
500+ | $19.660 |
1000+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30NC-4250Z
Newark Part No.27AK5768
Product RangeAMEPR30NC-Z Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeAMEPR30NC-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AMEPR30NC-Z series up to 700mA AC-DC LED driver
- Input voltage range from 90 to 305VAC, 47 to 63Hz
- Output voltage is 24 to 42V, maximum output current is 500mA
- Efficiency is 79%
- Constant current LED driver
- 3 in 1 dimming (0-10V/PWM/resistor)
- Short circuit, open circuit, over temperature protection
- No flicker, IP62
- Low THD, active power factor correction
- 5 year warranty, dimensions (L X W+ X H) is 6.61 X 1.85 X 0.98inch
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
90VAC
Product Range
AMEPR30NC-Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate