Need more?
| Quantity | Price |
|---|---|
| 1+ | $234.140 |
| 100+ | $234.140 |
| 200+ | $234.140 |
| 500+ | $234.140 |
| 1000+ | $234.140 |
Product Information
Product Overview
AMESP1000-48SMNZ is a AMESP1000-MNZ series highest power AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 90-264VAC (120-370VDC). This new series offers great operating temperatures, from -30°C to 50°C with full power and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 250,000h, output short circuit protection (OSCP), output overcurrent protection (OCP), output overvoltage protection (OVP) and overtemperature protection (OTP) come standard with the series. The AMESP1000-MNZ is perfect for street lighting controls, grid power, instrumentation, industrial applications, telecom, and security applications.
- 1008W maximum output wattage, 48V output voltage
- 48V to 56V output voltage adjustable range, 21A maximum output current
- 94% typical efficiency at 230VAC
- PFC <gt/> 0.95, high isolation voltage up to 4000VAC
- 200mV(p-p) typical low ripple and noise
- Output short circuit, overcurrent, overvoltage and overtemperature protection
- Regulated output, 100KHz (LLC) circuit switching frequency
- Active power factor correction, Class I safety class
- EN/BS EN 62368-1 approved, operating temperature range from -40 to +70°C
- Dimensions (L x W x H) is 7.48 x 5.00 x 1.59inch
Technical Specifications
ITE, Industrial & Medical
1.008kW
21A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
48V
-
-
-
90V AC to 264V AC
AMESP1000-MNZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate