Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30178SCLAR
Newark Part No.90W1238
Technical Datasheet
Bin ColourTransparent
External Height4"
External Width11.12"
External Depth17.88"
Carrying Capacity20lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Bin Colour
Transparent
External Width
11.12"
Carrying Capacity
20lb
SVHC
To Be Advised
External Height
4"
External Depth
17.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate