Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No33220GREY
Newark Part No.32C8334
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPE (Polyethylene)
Box ColourGrey
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial17.4"
External Width - Metric441mm
External Depth - Imperial22.4"
External Depth - Metric568mm
SVHCTo Be Advised
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
254mm
External Width - Metric
441mm
External Depth - Metric
568mm
Box Material
PE (Polyethylene)
External Height - Imperial
10"
External Width - Imperial
17.4"
External Depth - Imperial
22.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate