Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435640-1
Newark Part No.86K9952
Product Range7100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
500+ | $2.130 |
Price for:Each
Minimum: 3072
Multiple: 3072
$6,543.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5435640-1
Newark Part No.86K9952
Product Range7100 Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5435640-1 is a 7-pole surface-mount DIP Switch with SPST contact configuration and raised rocker actuator.
- 40VDC Voltage rating
Applications
Industrial
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
-
Switch Type
DIP Unsealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
-
Product Range
7100 Series
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate