Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA208SYZQ04
Newark Part No.69K6661
Product RangeGemini A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $5.150 |
1000+ | $4.940 |
2500+ | $4.740 |
Price for:Each
Minimum: 500
Multiple: 500
$2,575.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA208SYZQ04
Newark Part No.69K6661
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Product Overview
The A208SYZQ04 is a DPDT panel-mount non-illuminated sealed Toggle Switch with ON-ON switch function and solder switch terminal. The 2-1825138-5 is designed as baton long toggle style with threaded bushing, vertical toggle actuation and wire-lugs termination.
- 1/4-40 Bushing thread size
- Terminal seal (epoxy)
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate