Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1911E312Q04
Newark Part No.84Y3228
Product RangeAV19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $21.520 |
250+ | $20.630 |
500+ | $19.870 |
Price for:Each
Minimum: 100
Multiple: 100
$2,152.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1911E312Q04
Newark Part No.84Y3228
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force2.5N
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush
Contact Current Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
Lead
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Operating Force
2.5N
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate