New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      AV1920P712Q04

                      Vandal Resistant Switch, Alcoswitch, DPST-NO, Natural, AV19 Series, Off-(On), Blue, Solder Lug

                      ALCOSWITCH - TE CONNECTIVITY AV1920P712Q04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAV1920P712Q04
                      Newark Part No.84Y3271
                      Product RangeAV19 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      100+$25.110
                      250+$24.060
                      500+$23.180
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $2,511.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAV1920P712Q04
                      Newark Part No.84Y3271
                      Product RangeAV19 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAV19 Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationDPST-NO
                      Switch OperationOff-(On)
                      Pushbutton Actuator StyleRound Flush
                      Actuator / Cap ColourNatural
                      Contact Current AC Max3A
                      Contact Current Max3A
                      Contact Voltage VAC250V
                      Contact Voltage AC Max250V
                      Operating Force3.5N
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorBlue
                      Panel Cutout (H x W)-
                      SVHCLead

                      Technical Specifications

                      Product Range

                      AV19 Series

                      Contact Configuration

                      DPST-NO

                      Pushbutton Actuator Style

                      Round Flush

                      Contact Current AC Max

                      3A

                      Contact Voltage VAC

                      250V

                      Operating Force

                      3.5N

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Blue

                      SVHC

                      Lead

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Off-(On)

                      Actuator / Cap Colour

                      Natural

                      Contact Current Max

                      3A

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      IP67

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.