Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2210EA12T5Q04
Newark Part No.31AC5003
Product RangeAV22 Anti-Vandal Series
Also Known As3-2317570-0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $37.700 |
250+ | $36.310 |
Price for:Each
Minimum: 100
Multiple: 100
$3,770.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2210EA12T5Q04
Newark Part No.31AC5003
Product RangeAV22 Anti-Vandal Series
Also Known As3-2317570-0
Technical Datasheet
Product RangeAV22 Anti-Vandal Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force2.5N
Contact Voltage VDC-
Switch TerminalsWire Leaded
Illumination ColorGreen, Red
SVHCNo SVHC (12-Jan-2017)
Product Overview
The AV2210EA12T5Q04 from TE- Alcoswitch is an AV series 22mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.
- Single pole (momentary) switch configuration
- Moving ring LED
- 12V dual colour (red & green) LED
- Copper with silver plated terminals and contacts, stainless steel actuator
- Operating temperature range from -20°C to +55°C, UL (E46765) approval
- Silicon terminal seal, PBT case, stainless steel bushing
- Contact rating is 3A at 250VAC, ease of installation with flying lead terminations
- Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
- Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
- Actuator force is 2.5N, actuator travel is 3.2mm, 1000000 actuations
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
AV22 Anti-Vandal Series
Contact Configuration
SPST
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage VAC
250V
Operating Force
2.5N
Switch Terminals
Wire Leaded
SVHC
No SVHC (12-Jan-2017)
Panel Cutout Diameter
22mm
Switch Operation
Off-(On)
Contact Current AC Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Illumination Color
Green, Red
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate