Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2220E124Q04
Newark Part No.84Y3319
Product RangeAV22 Anti-Vandal Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $28.870 |
250+ | $27.740 |
500+ | $26.750 |
Price for:Each
Minimum: 100
Multiple: 100
$2,887.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2220E124Q04
Newark Part No.84Y3319
Product RangeAV22 Anti-Vandal Series
Technical Datasheet
Product RangeAV22 Anti-Vandal Series
Panel Cutout Diameter22mm
Contact ConfigurationDPST
Switch OperationOff-(On)
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Operating Force3.5N
Contact Current DC Max-
Contact Voltage VDC-
Switch TerminalsSolder Lug
Illumination ColorWhite
SVHCLead
Technical Specifications
Product Range
AV22 Anti-Vandal Series
Contact Configuration
DPST
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
Switch Terminals
Solder Lug
SVHC
Lead
Panel Cutout Diameter
22mm
Switch Operation
Off-(On)
Contact Current Max
3A
Contact Voltage AC Max
250V
Operating Force
3.5N
Contact Voltage VDC
-
Illumination Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate