Quantity | Price |
---|---|
100+ | $39.970 |
250+ | $38.480 |
Product Information
Product Overview
The AV2220EG12T5Q04 from Alcoswitch - TE Connectivity is a 22mm size anti-vandal series push button switch. It is designed for security and reliability in a variety of panel mount industrial and building applications and it achieves a vandal proof solution with a jam nut accessible for rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. It has contact resistance of 50mohm maximum at 1A, 12VDC (initial value), insulation resistance of 1000Mohm minimum at 500VDC and dielectric strength of 2000V for 1 minute. Typical applications include elevators/escalators, instrumentation, communication equipment and control equipments.
- Sealed to IP67, -20°C to 55°C operating temperature range, 50000 cycles electrical life
- Silver plated copper terminals, silicon terminal seal, PBT case, stainless steel bushing
- Double pole - momentary body style, moving ring LED type, red and yellow LED colour, 12V LED voltage
- Copper with silver plated contacts, stainless steel actuator, flying leads (500mm)
- Life expectancy is 1,000,000 actuations
- Actuator force is 3.5 ± 1.0N and actuator travel is 3.2mm
- Contact rating is 3A at 250VAC
- Dust proof, illuminated, single round actuator, 250VAC voltage rating, vertical mounting angle
- Threaded bushing style, flush actuator profile, panel mounting type
- Ease of installation with available flying lead terminations, UL (E46765) approved
Applications
Automation & Process Control, Industrial
Technical Specifications
AV22 Anti-Vandal Series
DPST
Natural
3A
250V
-
Wire Leaded
Lead
22mm
Off-(On)
3A
250V
3.5N
-
Red, Yellow
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate