Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16LS16FE03T5B04
Newark Part No.85AC1314
Product RangeAVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $65.590 |
| 250+ | $63.710 |
Price for:Each
Minimum: 100
Multiple: 20
$6,559.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16LS16FE03T5B04
Newark Part No.85AC1314
Product RangeAVC Series
Technical Datasheet
Product RangeAVC Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max1A
Contact Voltage VAC-
Operating Force0N
Contact Current DC Max1A
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue, Green
Panel Cutout (H x W)-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
AVC Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue, Green
SVHC
No SVHC (08-Jul-2021)
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Current Max
1A
Operating Force
0N
Contact Voltage DC Max
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
