New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Anti Vandal Switches
                                                                                                  5. Capacitive Anti Vandal Switches
                                                                                                  Print Page

                                                                                                  AVC16LS16FE0DT5B04

                                                                                                  Vandal Resistant Switch, AVC Series, 16 mm, SPST-NO, On-Off, Round Flush Flat, Natural

                                                                                                  TE CONNECTIVITY - ALCOSWITCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - ALCOSWITCH AVC16LS16FE0DT5B04
                                                                                                  ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                  Manufacturer Part NoAVC16LS16FE0DT5B04
                                                                                                  Newark Part No.85AC1313
                                                                                                  Product RangeAVC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$67.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 20
                                                                                                  $6,707.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - ALCOSWITCH
                                                                                                  ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                  Manufacturer Part NoAVC16LS16FE0DT5B04
                                                                                                  Newark Part No.85AC1313
                                                                                                  Product RangeAVC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAVC Series
                                                                                                  Panel Cutout Diameter16mm
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Switch OperationOn-Off
                                                                                                  Pushbutton Actuator StyleRound Flush Flat
                                                                                                  Actuator / Cap ColourNatural
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Current Max1A
                                                                                                  Contact Voltage VAC-
                                                                                                  Operating Force0N
                                                                                                  Contact Current DC Max1A
                                                                                                  Contact Voltage DC Max24V
                                                                                                  Contact Voltage VDC24V
                                                                                                  IP RatingIP68
                                                                                                  Switch MountingPanel Mount
                                                                                                  Switch TerminalsWire Leaded with Connector
                                                                                                  Illumination ColorRed, Green, Blue
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  AVC16LS16FE0DT5B04 is an Alcoswitch AVC16, single pole-single throw configuration, anti-vandal push button switch.

                                                                                                  • IP68 rating
                                                                                                  • M16 x 1 screw & hole thread size
                                                                                                  • Panel push button switch mounting type
                                                                                                  • Vertical mounting angle and screw-on attachment method
                                                                                                  • Silver color steel actuator material and stainless steel case material
                                                                                                  • Flush actuator profile
                                                                                                  • Threaded bushing style
                                                                                                  • Epoxy seal type and silver color cap
                                                                                                  • 1A push button switch contact current rating
                                                                                                  • Long leads termination type

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  AVC Series

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Pushbutton Actuator Style

                                                                                                  Round Flush Flat

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Contact Voltage VAC

                                                                                                  -

                                                                                                  Contact Current DC Max

                                                                                                  1A

                                                                                                  Contact Voltage VDC

                                                                                                  24V

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Illumination Color

                                                                                                  Red, Green, Blue

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Panel Cutout Diameter

                                                                                                  16mm

                                                                                                  Switch Operation

                                                                                                  On-Off

                                                                                                  Actuator / Cap Colour

                                                                                                  Natural

                                                                                                  Contact Current Max

                                                                                                  1A

                                                                                                  Operating Force

                                                                                                  0N

                                                                                                  Contact Voltage DC Max

                                                                                                  24V

                                                                                                  IP Rating

                                                                                                  IP68

                                                                                                  Switch Terminals

                                                                                                  Wire Leaded with Connector

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.