Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC19LAIOFE13T5A04
Newark Part No.85AC1326
Product RangeAVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $65.260 |
250+ | $63.400 |
Price for:Each
Minimum: 100
Multiple: 20
$6,526.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC19LAIOFE13T5A04
Newark Part No.85AC1326
Product RangeAVC Series
Technical Datasheet
Product RangeAVC Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max1A
Contact Voltage VAC-
Contact Current DC Max1A
Operating Force0N
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue, Green
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVC Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Operating Force
0N
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue, Green
SVHC
No SVHC (08-Jul-2021)
Panel Cutout Diameter
19mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Current Max
1A
Contact Current DC Max
1A
Contact Voltage DC Max
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate