Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM10JH
Newark Part No.23R8441
Product RangeFSMJ Series
Technical Datasheet
6,190 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
| 10+ | $0.069 |
| 25+ | $0.069 |
| 100+ | $0.069 |
| 500+ | $0.069 |
| 1000+ | $0.069 |
| 2500+ | $0.069 |
| 5000+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM10JH
Newark Part No.23R8441
Product RangeFSMJ Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMJ Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FSM10JH is a 6mm square illuminated Tactile Switch with SPST contact arrangement. It has ivory round actuator and silver-plated contacts. It has made of brass base.
- Extended actuator profile
- Kinked leg style
- Vertical mounting angle
- Small PCB footprint
- Low profile
- -35 to 85°C Operating temperature range
- UL94-HB Flammability rating
- 100000-cycle Operating life
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJ Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability