Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM63BB04
Newark Part No.84Y3469
Product RangeFSMIJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $3.660 |
2500+ | $3.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1350
Multiple: 450
$4,941.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM63BB04
Newark Part No.84Y3469
Product RangeFSMIJ Series
Technical Datasheet
Switch TerminalsSMD
Product RangeFSMIJ Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force260gf
Contact Rating50mA at 12VDC
Operating Force260gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Product Range
FSMIJ Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
260gf
Operating Force
260gf
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for FSMIJM63BB04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate