Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMSMTR
Newark Part No.14H0902
Product RangeFSMSM Series
Technical Datasheet
184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.398 |
Price for:Each
Minimum: 18000
Multiple: 18000
$7,164.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMSMTR
Newark Part No.14H0902
Product RangeFSMSM Series
Technical Datasheet
Product RangeFSMSM Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force180gf
Operating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The FSMSMTR is a single-pole single-throw (SPST) Tactile Switch with black rectangular extended polyamide actuator and silver plated brass contacts. The 1437566-4 tactile switch features unthreaded bushing, brown polyester case, printed circuit board termination, ON momentary position and stainless steel cover. This gull wing leg style switch supports vertical surface mounting.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FSMSM Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
180gf
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for FSMSMTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability