Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoHCP10DTD0L04
Newark Part No.78AK0209
Product RangeHCP Series
Also Known As2439028-3
Technical Datasheet
998 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoHCP10DTD0L04
Newark Part No.78AK0209
Product RangeHCP Series
Also Known As2439028-3
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeHCP Series
Contact Voltage AC Nom250V
Operating Force Max150gf
SVHCNo SVHC (14-Jun-2023)
Product Overview
HCP10DTD0L04 is a high current snap action series (HCP series) switch. It is designed to convert a mechanical action in an electrical one. This makes it very suitable for applications such as home appliances and factory automation as well as other domestic and industrial uses. It is suitable for use in industry common size, home appliances, white goods, automation and process control, security and electronic equipment.
- 10A at 125/250VAC current rating
- SPDT function
- 0.187 terminal
- No lever
- Light operating force
- 10 to 55Hz, displacement 0.75mm (p-p) vibration
- Insulation resistance is 100Mohm at 500VDC, 100mA, 1 minute
- Min 10000 operations electrical life and min 10000000 operations mechanical life
- Operating temperature range from -40°C to 125°C (with no icing)
- Highly reliable with long operating life
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
HCP Series
Operating Force Max
150gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability