Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2224YS
Newark Part No.14AM5571
Product RangeILE Series
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.660 |
10+ | $7.300 |
25+ | $6.940 |
50+ | $6.270 |
100+ | $5.680 |
500+ | $5.160 |
1000+ | $4.770 |
2500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2224YS
Newark Part No.14AM5571
Product RangeILE Series
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability