Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJEV0UG380NONMQTR
Newark Part No.64AC9428
Product RangeJJE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.733 |
| 2500+ | $0.700 |
Price for:Each
Minimum: 1800
Multiple: 1800
$1,319.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJEV0UG380NONMQTR
Newark Part No.64AC9428
Product RangeJJE Series
Technical Datasheet
Product RangeJJE Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.25mm
External Width3.5mm
External Depth4.7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJE Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.25mm
External Depth
4.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate