Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJHH0UG375NCNPQTR
Newark Part No.64AC9443
Product RangeJJH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.916 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJHH0UG375NCNPQTR
Newark Part No.64AC9443
Product RangeJJH Series
Technical Datasheet
Product RangeJJH Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJH Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Current Max
10mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate