Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKB500A1/8
Newark Part No.57F2321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $24.200 |
Price for:Each
Minimum: 250
Multiple: 25
$6,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKB500A1/8
Newark Part No.57F2321
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.2mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCLead
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
Lead
Shaft Diameter
3.2mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate