Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKD500A1/4
Newark Part No.61F1171
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKD500A1/4
Newark Part No.61F1171
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCLead
Product Overview
The KD500A1/4 is a natural Diamond Knurled Knob with side indicator line. The K series 7-1437621-0 diamond knurl is made of 5056 aluminium alloy.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
Lead
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (3)
Alternatives for KD500A1/4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability