Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKN1250B1/4
Newark Part No.57F2292
Also Known As2-1437622-7
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKN1250B1/4
Newark Part No.57F2292
Also Known As2-1437622-7
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter31.75mm
Product Range-
SVHCLead
Product Overview
The KN1250B1/4 is a black Straight Knurled Knob with side indicator line. The KN series 2-1437622-7 straight knurled knob is made of 5056-H18 aluminium.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
31.75mm
SVHC
Lead
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (3)
Alternatives for KN1250B1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate